-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2790
|
Newark | Photomos Relay, 60V, 550Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:550Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:5Kv Rohs Compliant: Yes |Panasonic AQY212EH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.4600 | Buy Now |
DISTI #
12AJ6980
|
Newark | Mosfet Relay, Spst-No, 0.55A, 60V, Tht Rohs Compliant: Yes |Panasonic AQY212EH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.7500 | Buy Now |
DISTI #
255-2963-ND
|
DigiKey | SSR RELAY SPST-NO 550MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8704 / $4.9200 | Buy Now |
DISTI #
AQY212EH
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 550 mA, DIP-4, Through Hole (Alt: AQY212EH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9216 / $2.9420 | Buy Now |
DISTI #
769-AQY212EH
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open RoHS: Compliant | 302 |
|
$1.3000 / $3.3700 | Buy Now |
|
Future Electronics | AQY Photomos Series 550 mA 60 V 2.5 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 8900Tube |
|
$0.9800 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1001 In Stock |
|
$0.8980 / $1.0510 | Buy Now |
DISTI #
AQY212EH
|
TTI | Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1000 In Stock |
|
$0.9400 / $1.0600 | Buy Now |
DISTI #
AQY212EH
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 550 mA, DIP-4, Through Hole (Alt: AQY212EH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9216 / $2.9420 | Buy Now |
DISTI #
AQY212EH
|
TME | Relay: solid state, Icntrl max: 3mA, 550mA, max.60VAC, max.60VDC Min Qty: 1 | 656 |
|
$1.4200 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.03 A | |
Control Voltage | 1.25 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 6.4 mm | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AQY212EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY212EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | AQY212EH vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQY212EH vs OCM446LDF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | AQY212EH vs OCM447CLF-R1 |
PAA140E | Transistor Output SSR, 2-Channel, 3750V Isolation | IXYS Corporation | AQY212EH vs PAA140E |
PS7622A-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics America Inc | AQY212EH vs PS7622A-2A |
LAA110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | AQY212EH vs LAA110EP |
TLP296G(IFT2-TP1) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | AQY212EH vs TLP296G(IFT2-TP1) |
LH1191AT1 | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | AQY212EH vs LH1191AT1 |
OCM217LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | AQY212EH vs OCM217LDF-R2 |
LCC120L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | IXYS Integrated Circuits Division | AQY212EH vs LCC120L |