Part Details for AS7C4096-20JC by Alliance Semiconductor Corporation
Overview of AS7C4096-20JC by Alliance Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for AS7C4096-20JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$8.2266 / $13.1625 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 20 ns, PDSO36 | 6 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 20 ns, PDSO36 | 24 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 20 ns, PDSO36 | 15 |
|
$5.2800 / $7.9200 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 20 ns, PDSO36 | 7 |
|
$11.8200 / $15.7600 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 20 ns, PDSO36 | 19 |
|
$11.8463 / $17.5500 | Buy Now |
Part Details for AS7C4096-20JC
AS7C4096-20JC CAD Models
AS7C4096-20JC Part Data Attributes:
|
AS7C4096-20JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C4096-20JC
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4096-20JC
This table gives cross-reference parts and alternative options found for AS7C4096-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM684002CIJ-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | AS7C4096-20JC vs KM684002CIJ-20 |
AS5C512K8DJ-20/XT | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | AS7C4096-20JC vs AS5C512K8DJ-20/XT |
WPS512K8LB-20RJI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | AS7C4096-20JC vs WPS512K8LB-20RJI |
AS5C512K8DJ-20E/IT | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | Micross Components | AS7C4096-20JC vs AS5C512K8DJ-20E/IT |
AS5C512K8DJ-20L/IT | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 | Micross Components | AS7C4096-20JC vs AS5C512K8DJ-20L/IT |
AS7C4096-20JI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Alliance Semiconductor Corporation | AS7C4096-20JC vs AS7C4096-20JI |
WPS512K8LC-20RJM | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | AS7C4096-20JC vs WPS512K8LC-20RJM |
WPS512K8LC-20RJI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | AS7C4096-20JC vs WPS512K8LC-20RJI |
WPS512K8LT-20RJM | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | AS7C4096-20JC vs WPS512K8LT-20RJM |
KM684002LJ-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | AS7C4096-20JC vs KM684002LJ-20 |