Part Details for AT0603FRD0715R8L by YAGEO Corporation
Overview of AT0603FRD0715R8L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRD0715R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 15.8 Ohms 1% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRD0715R8L
AT0603FRD0715R8L CAD Models
AT0603FRD0715R8L Part Data Attributes:
|
AT0603FRD0715R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRD0715R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRD0715R8L
This table gives cross-reference parts and alternative options found for AT0603FRD0715R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRD0715R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-15R8-FT25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603FRD0715R8L vs BLU0603P-15R8-FT25Q |
RBP06FTP15R8 | Fixed Resistor, Thin Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRD0715R8L vs RBP06FTP15R8 |
RN73H1JTTD15R8F25 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603FRD0715R8L vs RN73H1JTTD15R8F25 |
RTX0315R8FDP4 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603FRD0715R8L vs RTX0315R8FDP4 |
BLU0603ER-15R8-FT25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603FRD0715R8L vs BLU0603ER-15R8-FT25Q |
BLU0603ER-15R8-FB25 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603FRD0715R8L vs BLU0603ER-15R8-FB25 |
RN73R1JTTP15R8F25 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRD0715R8L vs RN73R1JTTP15R8F25 |
TP0325F15R8T5E | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRD0715R8L vs TP0325F15R8T5E |
WF06R15R8FTLQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRD0715R8L vs WF06R15R8FTLQ |
RBP06FBP15R8 | Fixed Resistor, Thin Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603FRD0715R8L vs RBP06FBP15R8 |