Part Details for AT0603FRE07100KL by YAGEO Corporation
Overview of AT0603FRE07100KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3550
|
Newark | Res, 100K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo AT0603FRE07100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2390 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
49AK0949
|
Newark | Res, 100K, 1%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
49AK0948
|
Newark | Res, 100K, 1%, 0.1W, Thin Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603FRE07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
YAG2120CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30529 In Stock |
|
$0.0165 / $0.1000 | Buy Now |
DISTI #
AT0603FRE07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-AT0603FRE07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 100 Kohm 1% Tol. AEC-Q200 RoHS: Compliant | 14108 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_14155851
|
Arrow Electronics | Res Thin Film 0603 100K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 5297 |
|
$0.0122 / $0.0699 | Buy Now |
|
Future Electronics | AT Series 0603 100 kOhm ±1 % 0.1 W ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0110 / $0.0126 | Buy Now |
DISTI #
AT0603FRE07100KL
|
TTI | Thin Film Resistors - SMD 100 Kohm 1% Tol. AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0133 / $0.0136 | Buy Now |
DISTI #
AT0603FRE07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT0603FRE07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0127 / $0.0133 | Buy Now |
Part Details for AT0603FRE07100KL
AT0603FRE07100KL CAD Models
AT0603FRE07100KL Part Data Attributes:
|
AT0603FRE07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE07100KL
This table gives cross-reference parts and alternative options found for AT0603FRE07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F1003R4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE07100KL vs TP0350F1003R4E |
P0603H1003FB | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603FRE07100KL vs P0603H1003FB |
TP0350F1003RCE | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE07100KL vs TP0350F1003RCE |
P0603H1003FBTE | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603FRE07100KL vs P0603H1003FBTE |
TP0350F1003TCE | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603FRE07100KL vs TP0350F1003TCE |
CRT0603-FZ-1003EST | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE07100KL vs CRT0603-FZ-1003EST |
RTX031003FETP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE07100KL vs RTX031003FETP |
SF06Q1003FTLA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07100KL vs SF06Q1003FTLA |
RBS06FTS1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AT0603FRE07100KL vs RBS06FTS1003 |
WF06Q1003FTLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE07100KL vs WF06Q1003FTLQ |