Memory
AT28C040-20BC
Description: EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32

Overview of AT28C040-20BC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
54F20/BCA Rochester Electronics LLC NAND GATE; DUAL 4-INPUT
5420/BCA Rochester Electronics LLC 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA)

CAD Models for AT28C040-20BC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C040-20BC by Atmel Corporation

AT28C040-20BC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
40.64 mm
Memory Density
4194304 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.06 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C040-20BC
    Atmel Corporation
    EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for AT28C040-20BC

This table gives cross-reference parts and alternative options found for AT28C040-20BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C040-20BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C040-20BM EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20BM
FTE256S8N-20C EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd AT28C040-20BC vs FTE256S8N-20C
5962-9309105HYX EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Mercury Systems Inc AT28C040-20BC vs 5962-9309105HYX
FTE256S8N-20M EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd AT28C040-20BC vs FTE256S8N-20M
AT28C040-20BM EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 Microchip Technology Inc AT28C040-20BC vs AT28C040-20BM
AT28C040-20BM/883 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20BM/883
5962-9309105HYC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Mercury Systems Inc AT28C040-20BC vs 5962-9309105HYC
AT28C040-20BJSL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32 Microchip Technology Inc AT28C040-20BC vs AT28C040-20BJSL703
FTE256S8N-20I EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd AT28C040-20BC vs FTE256S8N-20I
AT28C040-20BJSL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20BJSL703
Part Number Description Manufacturer Compare
AT28C040-20FJSL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, MO-115AA, FP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20FJSL703
5962-9309104HYC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Micross Components AT28C040-20BC vs 5962-9309104HYC
FTE256S8N-20B EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd AT28C040-20BC vs FTE256S8N-20B
5962-9309104HYA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Micross Components AT28C040-20BC vs 5962-9309104HYA
AT28C040-20BM/883 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20BM/883
5962-9309105HYC EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 Mercury Systems Inc AT28C040-20BC vs 5962-9309105HYC
FTE512S8N-20M EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd AT28C040-20BC vs FTE512S8N-20M
WE512K8-200CQ EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AT28C040-20BC vs WE512K8-200CQ
5962-9309105HYA EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 White Microelectronics AT28C040-20BC vs 5962-9309105HYA
AT28C040-20BISL703 EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C040-20BC vs AT28C040-20BISL703

Related Parts for AT28C040-20BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C040-20BC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C040-20BC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C040-20BC would you like to use for your alert(s)?
  • Please alert me when AT28C040-20BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C040-20BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C040-20BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C040-20BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C040-20BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C040-20BC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: