-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT28HC64B - EEPROM, 8KX8, 70ns, Parallel RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.8000 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28HC64B-70JU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-70JU
Atmel Corporation
EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28HC64B-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC64JZ-70 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube | Renesas Electronics Corporation | AT28HC64B-70JU vs X28HC64JZ-70 |
X28HC64JMB-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | AT28HC64B-70JU vs X28HC64JMB-70 |
X28HC64JI-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | AT28HC64B-70JU vs X28HC64JI-70 |
X28HC64J-70 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Intersil Corporation | AT28HC64B-70JU vs X28HC64J-70 |
X28HC64JM-70T1 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28HC64B-70JU vs X28HC64JM-70T1 |
X28HC64J-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 | Renesas Electronics Corporation | AT28HC64B-70JU vs X28HC64J-70 |
X28HC64JM-70 | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28HC64B-70JU vs X28HC64JM-70 |
X28HC64JI-70T1 | 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 | Intersil Corporation | AT28HC64B-70JU vs X28HC64JI-70T1 |
X28HC64JIZ-70T1 | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | AT28HC64B-70JU vs X28HC64JIZ-70T1 |