Part Details for B84771M0006L000 by TDK Corporation
Overview of B84771M0006L000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M0006L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84771M0006L000
|
Avnet Americas | IEC LITZ WIRE INLET FILTER 6A 250V - Boxed Product (Development Kits) (Alt: B84771M0006L000) Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$15.4690 | Buy Now |
DISTI #
B84771M0006L000
|
Avnet Americas | 2-Line Inlet Filter IEC Plug Connector 3 Position 6A 250V Screw Mount - Boxed Product (Development Kits) (Alt: B84771M0006L000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$15.4690 | Buy Now |
DISTI #
871-B84771M6L
|
Mouser Electronics | AC Power Entry Modules IEC Litz wire inlet Filter 6A 250V RoHS: Compliant | 91 |
|
$10.6600 / $15.3600 | Buy Now |
Part Details for B84771M0006L000
B84771M0006L000 CAD Models
B84771M0006L000 Part Data Attributes
|
B84771M0006L000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84771M0006L000
TDK Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for B84771M0006L000
This table gives cross-reference parts and alternative options found for B84771M0006L000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84771M0006L000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BEEG3GA | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10BEEG3GA |
10GEEG3U-R | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10GEEG3U-R |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10GEEW3E |
27W75 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M0006L000 vs 27W75 |
10GENG3C | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10GENG3C |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M0006L000 vs 27W76BK |
06ME3DA | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 06ME3DA |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10GENG3Q |
10GEEG3C | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10GEEG3C |
10BEEG3G | Mains Power Connector | Delta Electronics Inc | B84771M0006L000 vs 10BEEG3G |