Part Details for B84771M3003A000 by TDK Epcos
Overview of B84771M3003A000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84771M3003A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75285-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 60 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9568 / $6.8622 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 118 |
|
$3.1059 / $7.1680 | Buy Now |
|
Quest Components | 94 |
|
$4.4800 / $9.6000 | Buy Now |
Part Details for B84771M3003A000
B84771M3003A000 CAD Models
B84771M3003A000 Part Data Attributes
|
B84771M3003A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84771M3003A000
TDK Epcos
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TDK | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for B84771M3003A000
This table gives cross-reference parts and alternative options found for B84771M3003A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84771M3003A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10BEEG3GA | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10BEEG3GA |
10GEEG3U-R | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10GEEG3U-R |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10GEEW3E |
27W75 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M3003A000 vs 27W75 |
10GENG3C | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10GENG3C |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | B84771M3003A000 vs 27W76BK |
06ME3DA | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 06ME3DA |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10GENG3Q |
10GEEG3C | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10GEEG3C |
10BEEG3G | Mains Power Connector | Delta Electronics Inc | B84771M3003A000 vs 10BEEG3G |