Part Details for BAW156-TP by Micro Commercial Components
Overview of BAW156-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAW156-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAW156-TP-ND
|
DigiKey | DIODE ARRAY GP 75V 160MA SOT23 Min Qty: 3000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
DISTI #
833-BAW156-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250mW DUAL SERIES SWITCHING DIODE RoHS: Compliant | 0 |
|
$0.0750 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0434 | Buy Now |
Part Details for BAW156-TP
BAW156-TP CAD Models
BAW156-TP Part Data Attributes:
|
BAW156-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAW156-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.16A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAW156-TP
This table gives cross-reference parts and alternative options found for BAW156-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon | Siemens | BAW156-TP vs BAW156 |
BAW156-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156-TP vs BAW156-7 |
BAW156T/R | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAW156-TP vs BAW156T/R |
BAW156-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156-TP vs BAW156-7-F |
BAW156LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156-TP vs BAW156LT1 |
BAW156E6433 | Rectifier Diode, 2 Element, 0.2A, Silicon | Siemens | BAW156-TP vs BAW156E6433 |
BAW156 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156-TP vs BAW156 |
BAW156T-13 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156-TP vs BAW156T-13 |
BAW156L | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAW156-TP vs BAW156L |
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156-TP vs BAW156LT3 |