-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5.5A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS6163D
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side High Current PROFET RoHS: Compliant | 29920 |
|
$2.2700 / $4.7900 | Buy Now |
|
Quest Components | 80 A BUF OR INV BASED PRPHL DRVR, PSSO4 | 2000 |
|
$3.9285 / $7.8570 | Buy Now |
DISTI #
BTS6163D
|
TME | IC: power switch, high-side, 5.5A, Ch: 1, N-Channel, SMD Min Qty: 1 | 2855 |
|
$2.8100 / $4.5100 | Buy Now |
|
Ameya Holding Limited | IC: power switch, high-side, 5.5A, Channels: 1, N-Channel, SMD | 683 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
ICIFP44118
|
Rutronik | HSS 20mOhm 62V TO252-5 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 167500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4439 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3455 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-5 | 2500 |
|
$3.8626 / $5.8682 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-252-4 Power Distribution Switches ROHS | 474 |
|
$1.5017 / $2.5473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS6163D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6163D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5.5A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 62 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 550 µs | |
Turn-on Time | 300 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS6163D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6163D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS6163DPB | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS6163D vs BTS6163DPB |
BTS6163DAUMA1 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 5.5A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | BTS6163D vs BTS6163DAUMA1 |