Datasheets
BUK7E2R7-30B by:

75A, 30V, 0.0027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, I2PAK-3

Part Details for BUK7E2R7-30B by NXP Semiconductors

Overview of BUK7E2R7-30B by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for BUK7E2R7-30B

BUK7E2R7-30B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUK7E2R7-30B Part Data Attributes

BUK7E2R7-30B NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BUK7E2R7-30B NXP Semiconductors 75A, 30V, 0.0027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, I2PAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-262AA
Package Description PLASTIC, I2PAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 2300 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 75 A
Drain-source On Resistance-Max 0.0027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 300 W
Pulsed Drain Current-Max (IDM) 967 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUK7E2R7-30B

This table gives cross-reference parts and alternative options found for BUK7E2R7-30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7E2R7-30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET TO-262 3-Pin NXP Semiconductors BUK7E2R7-30B vs BUK7E2R7-30B,127
934058024127 Power Field-Effect Transistor Nexperia BUK7E2R7-30B vs 934058024127
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET@en-us TO-262 3-Pin Nexperia BUK7E2R7-30B vs BUK7E2R7-30B,127
Part Number Description Manufacturer Compare
IRF2903ZPBF Power Field-Effect Transistor, 75A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG BUK7E2R7-30B vs IRF2903ZPBF
IRF2903Z Power Field-Effect Transistor, 260A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG BUK7E2R7-30B vs IRF2903Z
IRF2903Z Power Field-Effect Transistor, 260A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier BUK7E2R7-30B vs IRF2903Z
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET@en-us TO-262 3-Pin Nexperia BUK7E2R7-30B vs BUK7E2R7-30B,127
934058024127 Power Field-Effect Transistor Nexperia BUK7E2R7-30B vs 934058024127
BUK7E2R7-30B,127 N-channel TrenchMOS standard level FET TO-262 3-Pin NXP Semiconductors BUK7E2R7-30B vs BUK7E2R7-30B,127

BUK7E2R7-30B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK7E2R7-30B by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK7E2R7-30B by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK7E2R7-30B would you like to use for your alert(s)?
  • Please alert me when BUK7E2R7-30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK7E2R7-30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK7E2R7-30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK7E2R7-30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK7E2R7-30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK7E2R7-30B by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: