-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP14 | 10 |
|
$16.6725 | Buy Now |
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP14 | 4 |
|
$15.6000 | Buy Now |
|
Ameya Holding Limited | 4398 |
|
RFQ | ||
|
Chip1Cloud | HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54ACT05F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54ACT05F3A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54ACT05F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT05F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT05NG | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD54ACT05F3A vs MC74ACT05NG |
MC74ACT05N | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD54ACT05F3A vs MC74ACT05N |
CD74ACT05E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 | Texas Instruments | CD54ACT05F3A vs CD74ACT05E |
CD74ACT05EX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | CD54ACT05F3A vs CD74ACT05EX |
CD74ACT05EX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | CD54ACT05F3A vs CD74ACT05EX |
CD74ACT05EE4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-PDIP -55 to 125 | Texas Instruments | CD54ACT05F3A vs CD74ACT05EE4 |
CD74ACT05E | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, | Ge Solid State | CD54ACT05F3A vs CD74ACT05E |
CD54ACT05F3A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | CD54ACT05F3A vs CD54ACT05F3A |