-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HCT259F3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 8-BIT ADDR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2532 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HCT259F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT259F3A
Texas Instruments
High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HCT259F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT259F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT259F3A | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD54HCT259F3A vs CD54HCT259F3A |
CD54HCT259F/3 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD54HCT259F3A vs CD54HCT259F/3 |
5962-8985201EA | High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | CD54HCT259F3A vs 5962-8985201EA |
GD74HCT259 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | CD54HCT259F3A vs GD74HCT259 |
GD54HCT259 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | CD54HCT259F3A vs GD54HCT259 |
74HCT259N,652 | 74HC(T)259 - 8-bit addressable latch DIP 16-Pin | NXP Semiconductors | CD54HCT259F3A vs 74HCT259N,652 |
5962-8985201EX | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT259F3A vs 5962-8985201EX |
CD74HCT259E | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | Texas Instruments | CD54HCT259F3A vs CD74HCT259E |
5962-8985201EX | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD54HCT259F3A vs 5962-8985201EX |
GD74HCT259J | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Goldstar Electron Co Ltd | CD54HCT259F3A vs GD74HCT259J |