Part Details for CK12BX101K by Kyocera AVX Components
Overview of CK12BX101K by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX101K
|
Avnet Americas | Cap Ceramic 100pF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX101K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 10±% | 528 |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
CK12BX101K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
CK12BX101K
|
Avnet Americas | Cap Ceramic 100pF 100V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK12BX101K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
RFQ |
Part Details for CK12BX101K
CK12BX101K CAD Models
CK12BX101K Part Data Attributes:
|
CK12BX101K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX101K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX101K
This table gives cross-reference parts and alternative options found for CK12BX101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX101KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CKR11BX101KMTR |
CKR11BX101KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CKR11BX101KS |
CKR11BX101KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CKR11BX101KPTR |
CK12BX101KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CK12BX101KTR |
CKR11BX101KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CKR11BX101KP |
CKR11BX101KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101K vs CKR11BX101KM |