Part Details for CR2424 by NXP Semiconductors
Overview of CR2424 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2424
CR2424 CAD Models
CR2424 Part Data Attributes:
|
CR2424
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CR2424
NXP Semiconductors
IC 1 CHANNEL, VIDEO AMPLIFIER, PSFM7, SOT-115L, 9/7 PIN, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 9/7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 145000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 12.4 dB | |
JESD-30 Code | R-PSFM-T7 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for CR2424
This table gives cross-reference parts and alternative options found for CR2424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH2422J | 1 CHANNEL, VIDEO AMPLIFIER, SFM9, HYBRID, SIP-9 | Texas Instruments | CR2424 vs LH2422J |
LH2422J | IC 1 CHANNEL, VIDEO AMPLIFIER, SFM9, HYBRID, SIP-9, Audio/Video Amplifier | National Semiconductor Corporation | CR2424 vs LH2422J |
CR2424H | 1 CHANNEL, VIDEO AMPLIFIER, PBFM9, SIP-9 | Motorola Mobility LLC | CR2424 vs CR2424H |
CR2425 | IC 1 CHANNEL, VIDEO AMPLIFIER, PSFM7, SOT-115C, 9/7 PIN, Audio/Video Amplifier | NXP Semiconductors | CR2424 vs CR2425 |
CR2425A | Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PBFM7 | Motorola Semiconductor Products | CR2424 vs CR2425A |
CR2425 | 1 CHANNEL, VIDEO AMPLIFIER, PSFM7 | Motorola Mobility LLC | CR2424 vs CR2425 |
CR2428 | 1 CHANNEL, VIDEO AMPLIFIER, PSFM5 | Motorola Mobility LLC | CR2424 vs CR2428 |
CR2428 | Video Amplifier, 1 Channel(s), Hybrid, PSFM5 | Motorola Semiconductor Products | CR2424 vs CR2428 |