-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DFT7160-474BLC
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 0.47mH 1000mA DCR=0.21mOhms RoHS: Compliant | 89 |
|
$2.0500 / $4.5200 | Buy Now |
|
Coilcraft Direct | Filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 558 |
|
$0.9500 / $3.9800 | Buy Now |
DISTI #
3499894
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 470UH, 1A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 482 |
|
$2.1258 / $4.7682 | Buy Now |
DISTI #
3499894RL
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 470UH, 1A RoHS: Compliant Min Qty: 100 Container: Reel | 482 |
|
$2.1258 / $3.6315 | Buy Now |
DISTI #
3499894
|
Farnell | SMT DATA LINE EMI FILTER, 470UH, 1A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 482 |
|
$2.0038 / $5.1348 | Buy Now |
DISTI #
3499894RL
|
Farnell | SMT DATA LINE EMI FILTER, 470UH, 1A RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 482 |
|
$2.0038 / $2.7052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFT7160-474BLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DFT7160-474BLC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 470 µH | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2420 OHM Ω | |
Packing Method | EMBOSSED,PLASTIC, TR, 7 INCH | |
Width | 5.6 mm |
This table gives cross-reference parts and alternative options found for DFT7160-474BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFT7160-474BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | DFT7160-474BLC vs EPZ4000SE |
0805USBC901MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | DFT7160-474BLC vs 0805USBC901MBC |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-474BLC vs LFZ28V08 |
H6500NLT | Data Line Filter, | Pulse Electronics Corporation | DFT7160-474BLC vs H6500NLT |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-474BLC vs LFZ35H04 |
H6501NLT | Data Line Filter, | Pulse Electronics Corporation | DFT7160-474BLC vs H6501NLT |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | DFT7160-474BLC vs EPZ4000SME |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-474BLC vs LFZ35V04 |
UT3010 | Data Line Filter, 2 Function(s), | Falco Electronics | DFT7160-474BLC vs UT3010 |
LFZ28H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-474BLC vs LFZ28H08 |