Part Details for EDD1232ABBH-5C-E by Elpida Memory Inc
Overview of EDD1232ABBH-5C-E by Elpida Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDD1232ABBH-5C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for EDD1232ABBH-5C-E
EDD1232ABBH-5C-E CAD Models
EDD1232ABBH-5C-E Part Data Attributes:
|
EDD1232ABBH-5C-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDD1232ABBH-5C-E
Elpida Memory Inc
DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, ROHS COMPLIANT, FBGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for EDD1232ABBH-5C-E
This table gives cross-reference parts and alternative options found for EDD1232ABBH-5C-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDD1232ABBH-5C-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4D263238K-GC50T | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | EDD1232ABBH-5C-E vs K4D263238K-GC50T |
M13S128324A-6BIG | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, LEAD FREE, MO-205, FBGA-144 | Elite Semiconductor Memory Technology Inc | EDD1232ABBH-5C-E vs M13S128324A-6BIG |
MT46V4M32FK-5 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144 | Micron Technology Inc | EDD1232ABBH-5C-E vs MT46V4M32FK-5 |
NT5DS4M32EG-6 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Nanya Technology Corporation | EDD1232ABBH-5C-E vs NT5DS4M32EG-6 |
K4D26323AA-GL500 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | EDD1232ABBH-5C-E vs K4D26323AA-GL500 |
K4D263238I-VC500 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Samsung Semiconductor | EDD1232ABBH-5C-E vs K4D263238I-VC500 |
W9412G2IB-6I | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LFBGA-144 | Winbond Electronics Corp | EDD1232ABBH-5C-E vs W9412G2IB-6I |
K4D263238I-VC50T | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Samsung Semiconductor | EDD1232ABBH-5C-E vs K4D263238I-VC50T |
NT5DS4M32EG-5G | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Nanya Technology Corporation | EDD1232ABBH-5C-E vs NT5DS4M32EG-5G |
MT46V4M32FK-45 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144 | Micron Technology Inc | EDD1232ABBH-5C-E vs MT46V4M32FK-45 |