Part Details for GL3HY8 by Sharp Corp
Overview of GL3HY8 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GL3HY8
GL3HY8 CAD Models
GL3HY8 Part Data Attributes:
|
GL3HY8
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL3HY8
Sharp Corp
Single Color LED, Yellow, Colorless Transparent, T-1, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for GL3HY8
This table gives cross-reference parts and alternative options found for GL3HY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL3HY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY4401-AS12Z | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | GL3HY8 vs TLHY4401-AS12Z |
HLMP-1621-C0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | GL3HY8 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | GL3HY8 vs HLMP-1621-C0001 |
TLHY4405-MS12 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | Vishay Intertechnologies | GL3HY8 vs TLHY4405-MS12 |
HLMP-1621 | Single Color LED, Yellow, Diffused, T-1, 3mm | Hewlett Packard Co | GL3HY8 vs HLMP-1621 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | GL3HY8 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | GL3HY8 vs HLMP-1621-C0001 |
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | GL3HY8 vs HLMP-1621 |
TLHY4401-AS12Z | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | Vishay Intertechnologies | GL3HY8 vs TLHY4401-AS12Z |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | GL3HY8 vs HLMP-1621-C0001 |