Part Details for HER104 by Mospec Semiconductor Corp
Overview of HER104 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER104
HER104 CAD Models
HER104 Part Data Attributes:
|
HER104
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
HER104
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 300V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |
Alternate Parts for HER104
This table gives cross-reference parts and alternative options found for HER104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1F | Rectifier Diode, | Surge Components Inc | HER104 vs HS1F |
ES1FLHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER104 vs ES1FLHR3G |
HS1FLR2G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER104 vs HS1FLR2G |
ERT1EAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | HER104 vs ERT1EAFC_R1_00001 |
ES1EW_R1_00001 | Rectifier Diode, | PanJit Semiconductor | HER104 vs ES1EW_R1_00001 |
ES1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER104 vs ES1FBF3 |
HS1FLRV | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER104 vs HS1FLRV |
ES1EL-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | HER104 vs ES1EL-SMA-R |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HER104 vs ES1E |
HS1FLRFG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER104 vs HS1FLRFG |