Part Details for HM53051P-45 by Hitachi Ltd
Overview of HM53051P-45 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM53051P-45
HM53051P-45 CAD Models
HM53051P-45 Part Data Attributes:
|
HM53051P-45
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM53051P-45
Hitachi Ltd
Video DRAM, 256KX4, 35ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 35 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 4 SAM PORT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM53051P-45
This table gives cross-reference parts and alternative options found for HM53051P-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM53051P-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM514258AZ70 | 256KX4 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | HM53051P-45 vs MCM514258AZ70 |
MCM514256AP70 | 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Mobility LLC | HM53051P-45 vs MCM514256AP70 |
HM514256ZP-15 | Page Mode DRAM, 256KX4, 150ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Hitachi Ltd | HM53051P-45 vs HM514256ZP-15 |
KM44C256BLP-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | HM53051P-45 vs KM44C256BLP-10 |
GM71C4256A-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | HM53051P-45 vs GM71C4256A-60 |
MSM51V4256A-70ZS | Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | HM53051P-45 vs MSM51V4256A-70ZS |
HM514256AP-12 | Fast Page DRAM, 256KX4, 120ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | HM53051P-45 vs HM514256AP-12 |
TC514258AZ-70 | IC 256K X 4 STATIC COLUMN DRAM, 70 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM | Toshiba America Electronic Components | HM53051P-45 vs TC514258AZ-70 |
SMJ44C256-80JDM | 256KX4 FAST PAGE DRAM, 80ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Texas Instruments | HM53051P-45 vs SMJ44C256-80JDM |
NN514256Z-50 | Fast Page DRAM, 256KX4, 50ns, CMOS, PZIP20 | United Microelectronics Corporation | HM53051P-45 vs NN514256Z-50 |