Part Details for HV825LG-G by Microchip Technology Inc
Overview of HV825LG-G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV825LG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5216
|
Newark | El Lamp Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV825LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
HV825LG-G-ND
|
DigiKey | IC EL LAMP DRIVER 30KHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
HV825LG-G
|
Avnet Americas | EL Lamp DRVR 1.6V 8-Pin SOIC T/R - Tape and Reel (Alt: HV825LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
689-HV825LG-G
|
Mouser Electronics | Display Drivers & Controllers HVCMOS RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
70484025
|
RS | EL LAMP DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV825LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9600 | Buy Now |
DISTI #
HV825LG-G
|
Avnet Americas | EL Lamp DRVR 1.6V 8-Pin SOIC T/R - Tape and Reel (Alt: HV825LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
|
NAC | EL LAMP DRIVER - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
HV825LG-G
|
EBV Elektronik | EL Lamp DRVR 1.6V 8-Pin SOIC T/R (Alt: HV825LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HV825LG-G
HV825LG-G CAD Models
HV825LG-G Part Data Attributes:
|
HV825LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV825LG-G
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HV825LG-G
This table gives cross-reference parts and alternative options found for HV825LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV825LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV825LGP031 | EL Driver, CMOS, PDSO8, MS-012AA, SOP-8 | Supertex Inc | HV825LG-G vs HV825LGP031 |
HV825LG | EL Driver, CMOS, PDSO8, SOIC-8 | Supertex Inc | HV825LG-G vs HV825LG |
HV825LG-G | EL Driver, CMOS, PDSO8, GREEN, SOIC-8 | Supertex Inc | HV825LG-G vs HV825LG-G |