Part Details for JANS1N5806 by Solid State Devices Inc (SSDI)
Overview of JANS1N5806 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5806
JANS1N5806 CAD Models
JANS1N5806 Part Data Attributes:
|
JANS1N5806
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
JANS1N5806
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Breakdown Voltage-Min | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5806
This table gives cross-reference parts and alternative options found for JANS1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Semitronics Corp | JANS1N5806 vs 1N5806 |
1N5806E3 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JANS1N5806 vs 1N5806E3 |
JANS1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | JANS1N5806 vs JANS1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN | Solid State Inc | JANS1N5806 vs 1N5806 |
JANTX1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JANS1N5806 vs JANTX1N5806 |
JAN1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | JANS1N5806 vs JAN1N5806 |
1N5806HR | Rectifier Diode | Digitron Semiconductors | JANS1N5806 vs 1N5806HR |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5806 vs JANTX1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | General Instrument Corp | JANS1N5806 vs JANTX1N5806 |
JANHCE1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | JANS1N5806 vs JANHCE1N5806 |