Part Details for L777SDE09PA4CH4R by Amphenol Corporation
Overview of L777SDE09PA4CH4R by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDE09PA4CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDE09PA4CH4R
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder - Trays (Alt: L777SDE09PA4CH4R) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9716 / $1.2006 | Buy Now |
DISTI #
523-L777SDE09PA4CH4R
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 540 |
|
$1.1300 / $2.1500 | Buy Now |
DISTI #
L777SDE09PA4CH4R
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder - Trays (Alt: L777SDE09PA4CH4R) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9716 / $1.2006 | Buy Now |
DISTI #
L777SDE09PA4CH4R
|
Avnet Abacus | D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder (Alt: L777SDE09PA4CH4R) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4362472
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.0472 | Buy Now |
Part Details for L777SDE09PA4CH4R
L777SDE09PA4CH4R CAD Models
L777SDE09PA4CH4R Part Data Attributes:
|
L777SDE09PA4CH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDE09PA4CH4R
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDE09PA4CH4R
This table gives cross-reference parts and alternative options found for L777SDE09PA4CH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDE09PA4CH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A3C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4R vs JEY-9P-1A3C |
JES-9P-3A3J | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4R vs JES-9P-3A3J |
JEY-9P-1A3E | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4R vs JEY-9P-1A3E |
MD9M50000-14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDE09PA4CH4R vs MD9M50000-14 |
HDC9M20000-14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDE09PA4CH4R vs HDC9M20000-14 |
JEY-9P-1A3C90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4R vs JEY-9P-1A3C90 |
L777RREH09PVF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4R vs L777RREH09PVF |
L717TSE09POL2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4R vs L717TSE09POL2 |
JEY-9P-1A2F90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4R vs JEY-9P-1A2F90 |
L777TSEH09POL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4R vs L777TSEH09POL2RM8 |