-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDC62SD1CH4RC309
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port - Trays (Alt: L77HDC62SD1CH4RC309) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.9287 / $7.0478 | Buy Now |
DISTI #
523-HDC62SD1CH4RC309
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
DISTI #
L77HDC62SD1CH4RC309
|
Avnet Abacus | Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port (Alt: L77HDC62SD1CH4RC309) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L77HDC62SD1CH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDC62SD1CH4RC309
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for L77HDC62SD1CH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDC62SD1CH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HDC62SD1CH3R | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L177HDC62SD1CH3R |
L77HDCH62SOL2RM5C309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDCH62SOL2RM5C309 |
L77HDC62SD1CH3RC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDC62SD1CH3RC309 |
L77HDCG62SOL2RM8C309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDCG62SOL2RM8C309 |
L77HDC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDC62SVFM |
L177HRC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L177HRC62SVFM |
L77HDCH62SOL2C309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDCH62SOL2C309 |
L177HRC62SVF | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L177HRC62SVF |
L77HDC62SD1CH3FC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDC62SD1CH3FC309 |
L77HDCG62SOL2RM5 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L77HDC62SD1CH4RC309 vs L77HDCG62SOL2RM5 |