Part Details for LD29150DT33 by STMicroelectronics
Overview of LD29150DT33 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD29150DT33
LD29150DT33 CAD Models
LD29150DT33 Part Data Attributes:
|
LD29150DT33
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29150DT33
STMicroelectronics
3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LD29150DT33
This table gives cross-reference parts and alternative options found for LD29150DT33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150DT33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1582T-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LD29150DT33 vs AS1582T-3.3 |
AS1580T-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.62V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LD29150DT33 vs AS1580T-3.3 |
SC1551CM-3.3TRT | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO5, TO-263, 5 PIN | Semtech Corporation | LD29150DT33 vs SC1551CM-3.3TRT |
AS2701AT-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LD29150DT33 vs AS2701AT-3.3 |
LD29300P2T33R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, P2PAK-5 | STMicroelectronics | LD29150DT33 vs LD29300P2T33R |
SC1541CM-3.3.TRT | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 5 PIN | Semtech Corporation | LD29150DT33 vs SC1541CM-3.3.TRT |
TPS7A6033QKTTRQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LD29150DT33 vs TPS7A6033QKTTRQ1 |
CS5231-3GDPR5 | 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 | onsemi | LD29150DT33 vs CS5231-3GDPR5 |
SPX1582T-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | LD29150DT33 vs SPX1582T-3.3 |
LD29150P2T33R | 1.5 A, very low drop voltage regulators | STMicroelectronics | LD29150DT33 vs LD29150P2T33R |