-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45V VIN, Micropower, Low Noise, 200mA LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3009
|
Newark | Ldo, Fixed, 3.3V, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LT3062EMS8E-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6300 / $5.2500 | Buy Now |
DISTI #
LT3062EMS8E-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
199 In Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
584-LT3062EMS8E33PBF
|
Mouser Electronics | LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO RoHS: Compliant | 235 |
|
$2.6300 / $5.2500 | Buy Now |
|
Analog Devices Inc | 45V Vin, uP, L N, 200mA LDO Min Qty: 1 Package Multiple: 50 | 41 |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
LT3062EMS8E3.3P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.5300 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3062EMS8E-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3062EMS8E-3.3#PBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 200mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.53 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3062EMS8E-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3062EMS8E-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7279-2GV33 | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE7279-2GV33 |
LT3062IDCB-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | LT3062EMS8E-3.3#PBF vs LT3062IDCB-3.3#PBF |
NJM2883E33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8 | New Japan Radio Co Ltd | LT3062EMS8E-3.3#PBF vs NJM2883E33 |
TLE42994GMV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE42994GMV33 |
LT3062IMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | LT3062EMS8E-3.3#PBF vs LT3062IMS8E-3.3#PBF |
TLE4299GMV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE4299GMV33NTMA1 |
LT3062IDCB-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | LT3062EMS8E-3.3#PBF vs LT3062IDCB-3.3#TRPBF |
TLE72732GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE72732GV33XUMA1 |
TLE4299GV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE4299GV33NTMA1 |
TLE42994GMV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | LT3062EMS8E-3.3#PBF vs TLE42994GMV33XUMA1 |