Part Details for MB6S-TP by Micro Commercial Components
Overview of MB6S-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB6S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB6S-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1P 600V 500MA MBS-1 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
21576 In Stock |
|
$0.0617 / $0.4000 | Buy Now |
DISTI #
833-MB6S-TP
|
Mouser Electronics | Bridge Rectifiers 600Vr 420Vrms 35A 1.0V 13pF RoHS: Compliant | 10133 |
|
$0.0730 / $0.3900 | Buy Now |
DISTI #
E54:1762_08674162
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2408 | Europe - 198000 |
|
$0.0525 / $0.0751 | Buy Now |
DISTI #
V36:1790_06836068
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2408 | Americas - 3000 |
|
$0.0563 / $0.0805 | Buy Now |
DISTI #
V72:2272_06836068
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 Container: Cut Strips | Americas - 218 |
|
$0.1053 / $0.3664 | Buy Now |
|
Future Electronics | LMBXS Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0619 / $0.0695 | Buy Now |
DISTI #
65669940
|
Verical | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 1812000 |
|
$0.0520 | Buy Now |
DISTI #
26152129
|
Verical | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 198000 |
|
$0.0525 / $0.0751 | Buy Now |
DISTI #
79007246
|
Verical | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2408 | Americas - 3000 |
|
$0.0563 / $0.0805 | Buy Now |
DISTI #
67585520
|
Verical | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R Min Qty: 96 Package Multiple: 1 Date Code: 2139 | Americas - 218 |
|
$0.1053 / $0.2632 | Buy Now |
Part Details for MB6S-TP
MB6S-TP CAD Models
MB6S-TP Part Data Attributes
|
MB6S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB6S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB6S-TP
This table gives cross-reference parts and alternative options found for MB6S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB6S-TP vs MB6S |
U05J4B48TE12L | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | MB6S-TP vs U05J4B48TE12L |
CBRHD-06 | Bridge Rectifier Diode, Schottky, 1 Phase, 0.5A, 600V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, HDDIP-4 | Central Semiconductor Corp | MB6S-TP vs CBRHD-06 |
MB6S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB6S-TP vs MB6S_NL |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB6S-TP vs MB6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB6S-TP vs MB6S |
U05J4B48TE12R | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | MB6S-TP vs U05J4B48TE12R |
MB6S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB6S-TP vs MB6S |
HD06-7-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4 | Diodes Incorporated | MB6S-TP vs HD06-7-F |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Semiconductors | MB6S-TP vs MB6S |