Part Details for MC2016K25.0000C16ESH by KYOCERA Corporation
Overview of MC2016K25.0000C16ESH by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC2016K25.0000C16ESH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC2016K25.0000C16ESH
|
Avnet Asia | Crystal Clock Oscillator 25MHz 4-Pin SMD T/R (Alt: MC2016K25.0000C16ESH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MC2016K25.0000C16ESH
MC2016K25.0000C16ESH CAD Models
MC2016K25.0000C16ESH Part Data Attributes:
|
MC2016K25.0000C16ESH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
MC2016K25.0000C16ESH
KYOCERA Corporation
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | LCC4,.06X.08,59/35 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q100; AEC-Q200 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for MC2016K25.0000C16ESH
This table gives cross-reference parts and alternative options found for MC2016K25.0000C16ESH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2016K25.0000C16ESH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSPXO009589BULK | CMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | MC2016K25.0000C16ESH vs LFSPXO009589BULK |
VCE1-B2D-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | MC2016K25.0000C16ESH vs VCE1-B2D-25M00 |
SM7745HSV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | MC2016K25.0000C16ESH vs SM7745HSV-25.0M |
SSCB348TX-25.000MHZTR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | MC2016K25.0000C16ESH vs SSCB348TX-25.000MHZTR |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | MC2016K25.0000C16ESH vs VCC1-F3B-25M0000000 |
12.94671 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Geyer Electronic E K | MC2016K25.0000C16ESH vs 12.94671 |
VCC1-B3R-25M0000000_SNPB | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | MC2016K25.0000C16ESH vs VCC1-B3R-25M0000000_SNPB |
SM7745HESV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | MC2016K25.0000C16ESH vs SM7745HESV-25.0M |
VCC1-B2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | MC2016K25.0000C16ESH vs VCC1-B2D-25M0000000 |
KC7050C25.0000C30D00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Crystal Device Corporation | MC2016K25.0000C16ESH vs KC7050C25.0000C30D00 |