-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+1.8V,CMOS,LLCC,6PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8655
|
Newark | 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1700T-1802E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
MCP1700T-1802E/MAYCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1792 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP1700T-1802E/MAY
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 6-Pin DFN T/R - Bulk (Alt: MCP1700T-1802E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-MCP1700T1802EMAY
|
Mouser Electronics | LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA RoHS: Compliant | 1737 |
|
$0.4090 / $0.5000 | Buy Now |
DISTI #
MCP1700T-1802E/MAY
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2039-05-28 RoHS: Compliant pbFree: Yes | 252414 |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
70567876
|
RS | 250mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy | Microchip Technology Inc. MCP1700T-1802E/MAY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 249000 Factory Stock |
|
$0.3660 / $0.4290 | Buy Now |
DISTI #
MCP1700T-1802E/MAY
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 6-Pin DFN T/R - Bulk (Alt: MCP1700T-1802E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.2A 6DFN | 217523 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700T-1802E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-1802E/MAY
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+1.8V,CMOS,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0185% | |
Load Regulation-Max | 0.0278% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1700T-1802E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-1802E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700-1802E/MAY | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1700T-1802E/MAY vs MCP1700-1802E/MAY |