Part Details for MCP37231-200E/TE by Microchip Technology Inc
Overview of MCP37231-200E/TE by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP37231-200E/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5029
|
Newark | 16-Bit, 200 Msps, Single Pipelined Adc With 8-Channel Mux 121 Sip 8X8X1.08Mm Tray Rohs Compliant: Yes |Microchip MCP37231-200E/TE Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5600 | Buy Now |
DISTI #
150-MCP37231-200E/TE-ND
|
DigiKey | IC ADC 16BIT PIPELINED 121TFBGA Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP37231-200E/TE
|
Avnet Americas | ADC Single 200Msps 16-Bit 1.8V 8-Channel 121-Pin TFBGA - Trays (Alt: MCP37231-200E/TE) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 | 0 |
|
$38.0300 | Buy Now |
|
Onlinecomponents.com | 16-Bit Low-Power ADC - 8-Channel MUX - 200Msps | 348 Factory Stock |
|
$34.2300 / $96.2300 | Buy Now |
DISTI #
MCP37231-200E/TE
|
Avnet Americas | ADC Single 200Msps 16-Bit 1.8V 8-Channel 121-Pin TFBGA - Trays (Alt: MCP37231-200E/TE) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | 16-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 121 SIP 8x8x1.08mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | |
DISTI #
MCP37231-200E/TE
|
Avnet Silica | ADC Single 200Msps 16-Bit 1.8V 8-Channel 121-Pin TFBGA (Alt: MCP37231-200E/TE) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 16-Bit Low-Power ADC - 8-Channel MUX - 200Msps | 348 Factory Stock |
|
$34.2300 / $96.2300 | Buy Now |
Part Details for MCP37231-200E/TE
MCP37231-200E/TE CAD Models
MCP37231-200E/TE Part Data Attributes:
|
MCP37231-200E/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37231-200E/TE
Microchip Technology Inc
ADC, Flash Method
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, BGA121,11X11,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-12-10 | |
Analog Input Voltage-Max | 4.46 V | |
Analog Input Voltage-Min | -4.46 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MCP37231-200E/TE
This table gives cross-reference parts and alternative options found for MCP37231-200E/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37231-200E/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37231T-200I/TE | FLASH METHOD ADC | Microchip Technology Inc | MCP37231-200E/TE vs MCP37231T-200I/TE |
MCP37231-200I/TE | FLASH METHOD ADC | Microchip Technology Inc | MCP37231-200E/TE vs MCP37231-200I/TE |