Part Details for MCP9801T-M/MS by Microchip Technology Inc
Overview of MCP9801T-M/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9801T-M/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2516
|
Newark | Temperature Sensor, 3Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip MCP9801T-M/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$1.0900 / $1.4500 | Buy Now |
DISTI #
MCP9801T-M/MSCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7558 In Stock |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
MCP9801T-M/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Bulk (Alt: MCP9801T-M/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-MCP9801T-M/MS
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 12-bit RoHS: Compliant | 10917 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
MCP9801T-M/MS
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP SENSOR, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
5490 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
70453667
|
RS | High-Accuracy, 12-bit Thermal Sensor w/ Serial Interface8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP9801T-M/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | MCP9801 Series 5 V 2-Wire High-Accuracy Digital Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | MCP9801 Series 5 V 2-Wire High-Accuracy Digital Temperature Sensor - MSOP-8 RoHS: Compliant |
2500 In Stock 22500 Factory Stock |
|
$0.9790 / $1.0290 | Buy Now |
|
Quest Components | 531 |
|
$1.9998 / $3.6360 | Buy Now | |
DISTI #
MCP9801T-M/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Bulk (Alt: MCP9801T-M/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3900 | Buy Now |
Part Details for MCP9801T-M/MS
MCP9801T-M/MS CAD Models
MCP9801T-M/MS Part Data Attributes:
|
MCP9801T-M/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9801T-M/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9801T-M/MS
This table gives cross-reference parts and alternative options found for MCP9801T-M/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9801T-M/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9801-M/MSG | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9801T-M/MS vs MCP9801-M/MSG |
MCP9801-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9801T-M/MS vs MCP9801-M/MS |