-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4534
|
Newark | Temperature Sensor, Digital, Soic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip MCP9801T-M/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2473 |
|
$1.0900 / $1.4500 | Buy Now |
DISTI #
88H9950
|
Newark | High-Accuracy, 12-Bit Thermal Sensor With Serial Interface 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP9801T-M/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP9801T-M/SNCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4227 In Stock |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
MCP9801T-M/SN
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R - Bulk (Alt: MCP9801T-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
579-MCP9801T-M/SN
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 12-bit RoHS: Compliant | 10602 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
MCP9801T-M/SN
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP SENSOR, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
1850 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
70453668
|
RS | High-Accuracy, 12-bit Thermal Sensor w/Serial Interface8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP9801T-M/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N T/R RoHS: Compliant |
3660 In Stock |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
MCP9801T-M/SN
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R - Bulk (Alt: MCP9801T-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9801T-M/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9801T-M/SN
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9801T-M/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9801T-M/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9801-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP9801T-M/SN vs MCP9801-M/SN |