-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4829
|
Newark | Mct 0603-50 1% P5 21R5 |Vishay MCT06030C2159FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
MCT06030C2159FP500
|
Avnet Americas | MCT Series Professional Thin Film Chip Resistor 0603 21.5 Ohm 1% Tolerance 0.125W ±50 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT06030C2159FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0211 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0154 | Buy Now |
DISTI #
MCT06030C2159FP500
|
Avnet Americas | MCT Series Professional Thin Film Chip Resistor 0603 21.5 Ohm 1% Tolerance 0.125W ±50 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCT06030C2159FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0211 | Buy Now |
DISTI #
2325168
|
Farnell | RES, 21R5, 1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0249 / $0.0498 | Buy Now |
DISTI #
2325168RL
|
Farnell | RES, 21R5, 1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2159FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2159FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2159FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2159FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060321R5FHEA | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2159FP500 vs TNPW060321R5FHEA |
9T06031A21R5FBPF3 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FP500 vs 9T06031A21R5FBPF3 |
9T06031A21R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FP500 vs 9T06031A21R5FBPF4 |
239042472159L | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FP500 vs 239042472159L |
CMF060321.5OHMS1%50PPMBULK | Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCT06030C2159FP500 vs CMF060321.5OHMS1%50PPMBULK |
RT0603FRE0721R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FP500 vs RT0603FRE0721R5 |
239040472159 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FP500 vs 239040472159 |
RT0603FRE1321R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FP500 vs RT0603FRE1321R5 |
CMF060321R5+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C2159FP500 vs CMF060321R5+-1%TCR50 |
MCT06030C2159FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 21.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C2159FP500 vs MCT06030C2159FPW00 |