Part Details for MDB1-31PH036 by ITT Interconnect Solutions
Overview of MDB1-31PH036 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB1-31PH036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-31PH036
|
Avnet Americas | Cable Assembly RG178/U 0.431m 26AWG 32 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-31PH036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDB1-31PH036
|
Avnet Americas | Cable Assembly RG178/U 0.431m 26AWG 32 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-31PH036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDB1-31PH036
MDB1-31PH036 CAD Models
MDB1-31PH036 Part Data Attributes:
|
MDB1-31PH036
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-31PH036
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for MDB1-31PH036
This table gives cross-reference parts and alternative options found for MDB1-31PH036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-31PH036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE30U031E17 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDB1-31PH036 vs MDE30U031E17 |
CPD031P-55M2 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDB1-31PH036 vs CPD031P-55M2 |
MCD-M1-F-31S4G6-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCD-M1-F-31S4G6-18.0 |
MCD-M1-K-31P0B7-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCD-M1-K-31P0B7-18.0 |
MCD-M1-K-31S5B5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCD-M1-K-31S5B5-18.0 |
MCD-M1-L-31P5C4-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCD-M1-L-31P5C4-18.0 |
HCR-2031-1A4 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDB1-31PH036 vs HCR-2031-1A4 |
GMDE331P-CMI8E7-18W | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | MDB1-31PH036 vs GMDE331P-CMI8E7-18W |
MCD-M1-X-31S4G8-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCD-M1-X-31S4G8-18.0 |
MCK-N1-B-31PRT1A | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-31PH036 vs MCK-N1-B-31PRT1A |