-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6842
|
Newark | Pin Diode, 35V |Onsemi MMVL3401T1G Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
|
Rochester Electronics | Pin Diode, 35V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 944221 |
|
$0.0581 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMVL3401T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMVL3401T1G
onsemi
35 V Switching Pin Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMVL3401T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL3401T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMVL3401T1 | 35V, SILICON, PIN DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MMVL3401T1G vs MMVL3401T1 |
MMVL3401T1 | 35V, SILICON, PIN DIODE, SO-2 | Motorola Mobility LLC | MMVL3401T1G vs MMVL3401T1 |