Part Details for MN3020H by Spectrum Microwave
Overview of MN3020H by Spectrum Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MN3020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, CDIP18 | 30 |
|
Buy Now |
Part Details for MN3020H
MN3020H CAD Models
MN3020H Part Data Attributes:
|
MN3020H
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN3020H
Spectrum Microwave
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T18 | |
Length | 25.455 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MN3020H
This table gives cross-reference parts and alternative options found for MN3020H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3020H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS3020C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | MN3020H vs HS3020C |
5962-8971801XX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Microwave | MN3020H vs 5962-8971801XX |
MN3020 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H vs MN3020 |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | MN3020H vs HS3020B |
MN3020H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H vs MN3020H/BCH |
5962-8971801XX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Control | MN3020H vs 5962-8971801XX |
5962-8971801XX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H vs 5962-8971801XX |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H vs 5962-8971801XC |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Sipex Corporation | MN3020H vs 5962-8971801XC |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | MN3020H vs HS3020B |