Part Details for NR4700LCG-133 by NKK Switches
Overview of NR4700LCG-133 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NR4700LCG-133
NR4700LCG-133 CAD Models
NR4700LCG-133 Part Data Attributes:
|
NR4700LCG-133
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR4700LCG-133
NKK Switches
RISC Microprocessor, 64-Bit, 133MHz, MOS, CPGA179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | X-CPGA-P179 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 133 MHz | |
Supply Current-Max | 1525 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NR4700LCG-133
This table gives cross-reference parts and alternative options found for NR4700LCG-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR4700LCG-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4700-80G | RISC Microprocessor, 64-Bit, 80MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | NR4700LCG-133 vs IDT79RV4700-80G |
ACT-5260PC-100P10I | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | NR4700LCG-133 vs ACT-5260PC-100P10I |
TC86R4600Y-100BE | IC 64-BIT, 100 MHz, RISC PROCESSOR, CPGA179, PGA-179, Microprocessor | Toshiba America Electronic Components | NR4700LCG-133 vs TC86R4600Y-100BE |
TS68040VR33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | e2v technologies | NR4700LCG-133 vs TS68040VR33A |
MC68040RC33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | NR4700LCG-133 vs MC68040RC33 |
MC68LC040RC33B | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Motorola Mobility LLC | NR4700LCG-133 vs MC68LC040RC33B |
79RV4700175GH | RISC Microprocessor, 64-Bit, 175MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | NR4700LCG-133 vs 79RV4700175GH |
79RV4700200GH | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | NR4700LCG-133 vs 79RV4700200GH |
ACT-5260PC-133P10Q | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | NR4700LCG-133 vs ACT-5260PC-133P10Q |
IDT79R4600-150G | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | NR4700LCG-133 vs IDT79R4600-150G |