Part Details for PB61-BP by Micro Commercial Components
Overview of PB61-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB61-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB61-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 6A PB-6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1217 In Stock |
|
$0.4000 / $0.7500 | Buy Now |
DISTI #
833-PB61-BP
|
Mouser Electronics | Bridge Rectifiers 100V 6A RoHS: Compliant | 1327 |
|
$0.4000 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks | 0 |
|
$0.4270 | Buy Now |
Part Details for PB61-BP
PB61-BP CAD Models
PB61-BP Part Data Attributes
|
PB61-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PB61-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for PB61-BP
This table gives cross-reference parts and alternative options found for PB61-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB61-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | PB61-BP vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | PB61-BP vs KBPC601 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | Gulfsemi | PB61-BP vs KBPC801 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Diodes Incorporated | PB61-BP vs PB61 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | PB61-BP vs KBPC601 |
VH148X | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | PB61-BP vs VH148X |
CBR6-010 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, CASE CM, 4 PIN | Central Semiconductor Corp | PB61-BP vs CBR6-010 |
PBPC602 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | Diodes Incorporated | PB61-BP vs PBPC602 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PB61-BP vs PB61 |
PP10 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | PB61-BP vs PP10 |