Part Details for PESD5V0V4UF,115 by NXP Semiconductors
Overview of PESD5V0V4UF,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0V4UF,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PESD5V0V4UF - Trans Voltage Suppressor Diode, 16W, 5V, Unidirectional, 4 Element, MO-252 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 186950 |
|
$0.2128 / $0.2503 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 13VC 6XSON | 50000 |
|
RFQ | |
DISTI #
4270820
|
Farnell | RoHS: Compliant Min Qty: 1456 Container: Each | 0 |
|
$0.3642 | Buy Now |
Part Details for PESD5V0V4UF,115
PESD5V0V4UF,115 CAD Models
PESD5V0V4UF,115 Part Data Attributes:
|
PESD5V0V4UF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0V4UF,115
NXP Semiconductors
PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-252 | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 16 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0V4UF,115
This table gives cross-reference parts and alternative options found for PESD5V0V4UF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0V4UF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0V4UF | Trans Voltage Suppressor Diode | Nexperia | PESD5V0V4UF,115 vs PESD5V0V4UF |
PESD5V0V4UF,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin | Nexperia | PESD5V0V4UF,115 vs PESD5V0V4UF,115 |