Part Details for Q16F1CXXB24E by APEM Inc
Overview of Q16F1CXXB24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16F1CXXB24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9936
|
Newark | Panel Mount Indicator, Led, 16Mm, Blue, 3.2V, Led Color:Blue, Operating Voltage:24Vdc, Mounting Hole Dia:16Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.2V Rohs Compliant: Yes |Apem Q16F1CXXB24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $21.1200 | Buy Now |
DISTI #
2266-Q16F1CXXB24E-ND
|
DigiKey | INDICATOR 24V 16MM FLUSH BLUE Min Qty: 4 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$14.5000 / $18.4800 | Buy Now |
DISTI #
679-1715-ND
|
DigiKey | INDICATOR 24V 16MM FLUSH BLUE Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4604 | Buy Now |
DISTI #
642-Q16F1CXXB24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 16MM FLUSH BLUE RoHS: Compliant | 0 |
|
$18.1800 / $23.6900 | Order Now |
DISTI #
70066220
|
RS | LED Indicator Sealed 16mm Metal Flush Bright Chrome Fixed Blue 24VDC Solder | APEM Components Q16F1CXXB24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9200 / $27.4000 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
61 Partner Stock |
|
$11.6100 / $22.0400 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
61 Partner Stock |
|
$11.6100 / $22.0400 | Buy Now |
Part Details for Q16F1CXXB24E
Q16F1CXXB24E CAD Models
Q16F1CXXB24E Part Data Attributes:
|
Q16F1CXXB24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1CXXB24E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F1CXXB24E
This table gives cross-reference parts and alternative options found for Q16F1CXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1CXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P2AYXXB02 | Visible LED, | APEM Inc | Q16F1CXXB24E vs Q14P2AYXXB02 |
Q6F3CXXB12AE | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F1CXXB24E vs Q6F3CXXB12AE |
Q16F3CKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F1CXXB24E vs Q16F3CKKB24AE |
Q6P4GXXB24 | Single Color LED, Blue, Diffused, | APEM Inc | Q16F1CXXB24E vs Q6P4GXXB24 |
Q14P3GKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F1CXXB24E vs Q14P3GKKB24AE |
Q6P3BKKB12A | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F1CXXB24E vs Q6P3BKKB12A |
Q16F7GXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q16F1CXXB24E vs Q16F7GXXB28 |
Q16F3CXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F1CXXB24E vs Q16F3CXXB06 |
Q22P5GKKB24ALT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q16F1CXXB24E vs Q22P5GKKB24ALT |
Q22P4BXXB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q16F1CXXB24E vs Q22P4BXXB24EDL |