Part Details for SDINBDG4-8G-I1T by Western Digital Corp
Overview of SDINBDG4-8G-I1T by Western Digital Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDINBDG4-8G-I1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDINBDG4-8G-I1T
|
Avnet Americas | INAND 7250 8GB INDUSTRIAL WIDE TEMP - Trays (Alt: SDINBDG4-8G-I1T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
$9.5040 | Buy Now |
DISTI #
SDINBDG4-8G-I1T
|
Avnet Americas | INAND 7250 8GB INDUSTRIAL WIDE TEMP - Trays (Alt: SDINBDG4-8G-I1T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
$9.5040 | Buy Now |
DISTI #
SDINBDG4-8G-I1T
|
Avnet Silica | INAND 7250 8GB INDUSTRIAL WIDE TEMP (Alt: SDINBDG4-8G-I1T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SDINBDG4-8G-I1T
SDINBDG4-8G-I1T CAD Models
SDINBDG4-8G-I1T Part Data Attributes:
|
SDINBDG4-8G-I1T
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDINBDG4-8G-I1T
Western Digital Corp
Flash Card, 8GX8, PBGA153, TFBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | TFBGA-153 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for SDINBDG4-8G-I1T
This table gives cross-reference parts and alternative options found for SDINBDG4-8G-I1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDINBDG4-8G-I1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDINBDG4-8G-XI1 | Flash, | Western Digital Corp | SDINBDG4-8G-I1T vs SDINBDG4-8G-XI1 |
SDINBDG4-8G | Flash Card, 8GX8, CARD | Western Digital Corp | SDINBDG4-8G-I1T vs SDINBDG4-8G |
SDINBDG4-8G-XI1Q | Flash, | Western Digital Corp | SDINBDG4-8G-I1T vs SDINBDG4-8G-XI1Q |
SDINBDG4-8G-I2 | Flash Card, 8GX8, CARD | Western Digital Corp | SDINBDG4-8G-I1T vs SDINBDG4-8G-I2 |
SDINBDG4-8G-I | Flash, | Western Digital Corp | SDINBDG4-8G-I1T vs SDINBDG4-8G-I |