Part Details for SEC1210-I/PV-UR2 by Microchip Technology Inc
Overview of SEC1210-I/PV-UR2 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SEC1210-I/PV-UR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9653
|
Newark | Dual Smart Card Bridge To Uart Interface 24 Qfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip SEC1210-I/PV-UR2 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
SEC1210-I/PV-UR2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
484 In Stock |
|
$3.3500 / $4.1700 | Buy Now |
DISTI #
SEC1210-I/PV-UR2
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Trays (Alt: SEC1210-I/PV-UR2) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.1500 / $4.1700 | Buy Now |
DISTI #
579-SEC1210IPVUR2
|
Mouser Electronics | I/O Controller Interface IC Dual Smart Card Brdg UART Interface RoHS: Compliant | 653 |
|
$3.3500 / $4.1400 | Buy Now |
DISTI #
SEC1210-I/PV-UR2
|
Microchip Technology Inc | Dual UART SmartCard Reader Ind, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1490 Alternates Available |
|
$2.7600 / $4.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Dual Smart Card Bridge to USB SPI or UART Interfaces - -40°C to+85°C - 24-Pin QFN - Tray | 2450 Factory Stock |
|
$3.2300 / $4.0700 | Buy Now |
DISTI #
71262720
|
Verical | Smart Card Bridge to USB SPI and UART Interfaces 24-Pin QFN EP Tray Min Qty: 390 Package Multiple: 390 Date Code: 2317 | Americas - 390 |
|
$7.2302 | Buy Now |
DISTI #
SEC1210-I/PV-UR2
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Trays (Alt: SEC1210-I/PV-UR2) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.1500 / $4.1700 | Buy Now |
|
Ameya Holding Limited | 1490 |
|
RFQ |
Part Details for SEC1210-I/PV-UR2
SEC1210-I/PV-UR2 CAD Models
SEC1210-I/PV-UR2 Part Data Attributes:
|
SEC1210-I/PV-UR2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210-I/PV-UR2
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for SEC1210-I/PV-UR2
This table gives cross-reference parts and alternative options found for SEC1210-I/PV-UR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210-I/PV-UR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210-I/PV-UR2 vs SEC1210/PV-UR2 |
SEC1210T-I/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210-I/PV-UR2 vs SEC1210T-I/PV-UR2 |
SEC1210T/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210-I/PV-UR2 vs SEC1210T/PV-UR2 |