-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0062
|
Newark | Fuse, Fast Acting, 2A, 2410, Fuse Current:2A, Product Range:Singlfuse Sf-2410Fp-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-2410FP200T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$0.6070 | Buy Now |
DISTI #
SF-2410FP200T-2CT-ND
|
DigiKey | FUSE BRD MT 2A 125VAC/125DC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3365 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
SF-2410FP200T-2
|
Avnet Americas | Fuse, Surface Mount, 2 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP200T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
DISTI #
652-SF-2410FP200T-2
|
Mouser Electronics | Surface Mount Fuses 2410 Fast-Precision Tube 2A RoHS: Compliant | 0 |
|
$0.4030 | Order Now |
DISTI #
V72:2272_23323848
|
Arrow Electronics | Fuse Chip Fast Acting 2A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1839 Container: Cut Strips | Americas - 1412 |
|
$0.1359 / $0.1801 | Buy Now |
DISTI #
71677854
|
RS | Singlfuse 2410 fast-precision 2A | Bourns SF-2410FP200T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
DISTI #
33106760
|
Verical | Fuse Chip Fast Acting 2A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R Min Qty: 33 Package Multiple: 1 Date Code: 1839 | Americas - 1412 |
|
$0.1359 / $0.1451 | Buy Now |
DISTI #
SF-2410FP200T-2
|
Avnet Americas | Fuse, Surface Mount, 2 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP200T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 380 |
|
$0.6617 / $0.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FP200T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FP200T-2
Bourns Inc
Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-2410FP200T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410FP200T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP005498 | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | SF-2410FP200T-2 vs MP005498 |
7010.7090.13 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | SF-2410FP200T-2 vs 7010.7090.13 |
MCR-2 | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | Cooper Industries | SF-2410FP200T-2 vs MCR-2 |
25H2000G | Electric Fuse, Normal Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Skygate Co Ltd | SF-2410FP200T-2 vs 25H2000G |
R253002 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | SF-2410FP200T-2 vs R253002 |
0253002.PX | Electric Fuse | Littelfuse Inc | SF-2410FP200T-2 vs 0253002.PX |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | SF-2410FP200T-2 vs 0491002.NRT1HF |
0253002.NR | Electric Fuse | Littelfuse Inc | SF-2410FP200T-2 vs 0253002.NR |
0253002.MR | Electric Fuse | Littelfuse Inc | SF-2410FP200T-2 vs 0253002.MR |
2751200000 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | SF-2410FP200T-2 vs 2751200000 |