Part Details for SK84CH by Taiwan Semiconductor
Overview of SK84CH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SK84CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SK84CHTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 8A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1998 / $0.2300 | Buy Now |
DISTI #
SK84CH
|
Avnet Americas | Diode Schottky 40V 8A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SK84CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2109 / $0.2301 | Buy Now |
DISTI #
821-SK84CH
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1990 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2460 | Buy Now |
DISTI #
SK84CH
|
Avnet Americas | Diode Schottky 40V 8A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SK84CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2109 / $0.2301 | Buy Now |
DISTI #
SK84CH
|
EBV Elektronik | Diode Schottky 40V 8A 2-Pin DO-214AB T/R (Alt: SK84CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SK84CH
SK84CH CAD Models
SK84CH Part Data Attributes:
|
SK84CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK84CH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK84CH
This table gives cross-reference parts and alternative options found for SK84CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK84CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK84CHV6G | Rectifier Diode, | Taiwan Semiconductor | SK84CH vs SK84CHV6G |
CMSH8-40PBFREE | Rectifier Diode, | Central Semiconductor Corp | SK84CH vs CMSH8-40PBFREE |
SK84-3G-Q | Rectifier Diode, | Diotec Semiconductor AG | SK84CH vs SK84-3G-Q |
SK84CHV7G | Rectifier Diode, | Taiwan Semiconductor | SK84CH vs SK84CHV7G |
FM840C-W | Rectifier Diode, | Rectron Semiconductor | SK84CH vs FM840C-W |
SL84-3G | Rectifier Diode, | Diotec Semiconductor AG | SK84CH vs SL84-3G |
CMSH8-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK84CH vs CMSH8-40TIN/LEAD |
CMSH8-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK84CH vs CMSH8-40 |
FM840C-T | Rectifier Diode, | Rectron Semiconductor | SK84CH vs FM840C-T |
MBR840L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK84CH vs MBR840L-SMB-R |