Part Details for SM7745HEW-25.0M-T250 by Pletronics Inc
Overview of SM7745HEW-25.0M-T250 by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7745HEW-25.0M-T250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CLCC SMD T/R |
1 In Stock |
|
$5.5600 / $18.2200 | Buy Now |
Part Details for SM7745HEW-25.0M-T250
SM7745HEW-25.0M-T250 CAD Models
SM7745HEW-25.0M-T250 Part Data Attributes:
|
SM7745HEW-25.0M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HEW-25.0M-T250
Pletronics Inc
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for SM7745HEW-25.0M-T250
This table gives cross-reference parts and alternative options found for SM7745HEW-25.0M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HEW-25.0M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531GA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HEW-25.0M-T250 vs 531GA25M0000BGR |
HT-MM900A7-9K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HEW-25.0M-T250 vs HT-MM900A7-9K-HE-25M0000000_SNPBDIP |
HT-MM900AE-9K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HEW-25.0M-T250 vs HT-MM900AE-9K-HE-25M0000000_SNPBDIP |
HT-MM900AF-6K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HEW-25.0M-T250 vs HT-MM900AF-6K-HS-25M0000000_SNPBDIP |
SG-310SDF25.0000MB | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | SM7745HEW-25.0M-T250 vs SG-310SDF25.0000MB |
8WE-25.000MCE-T | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | TXC Corporation | SM7745HEW-25.0M-T250 vs 8WE-25.000MCE-T |
HT-MM900AF-9K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HEW-25.0M-T250 vs HT-MM900AF-9K-HE-25M0000000_SNPBDIP |
HT-MM900A7-9K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HEW-25.0M-T250 vs HT-MM900A7-9K-HS-25M0000000_SNPBDIP |
SM7645HEW-25.0M | CMOS Output Clock Oscillator, 25MHz Nom | Pletronics Inc | SM7745HEW-25.0M-T250 vs SM7645HEW-25.0M |
SG-310SDF25.0000MB | CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | SM7745HEW-25.0M-T250 vs SG-310SDF25.0000MB |