There are no models available for this part yet.
Overview of SMF8.0AT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK160A-T1B-A | Renesas Electronics Corporation | Junction Field Effect Tansistors, MM, /Embossed Tape | |
2SD780A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SD780A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
CAD Models for SMF8.0AT1 by onsemi
Part Data Attributes for SMF8.0AT1 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 498-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
9.83 V
|
Breakdown Voltage-Min
|
8.89 V
|
Breakdown Voltage-Nom
|
9.36 V
|
Clamping Voltage-Max
|
13.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.385 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF8.0AT1
This table gives cross-reference parts and alternative options found for SMF8.0AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF8.0AT1 vs SMF8.0A |
SMF8.0A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF8.0AT1 vs SMF8.0A-T1-LF |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF8.0AT1 vs SMF8.0A |
SMF8.0AT1G | Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF8.0AT1 vs SMF8.0AT1G |
SMF8.0A-T1 | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF8.0AT1 vs SMF8.0A-T1 |
SMF8.0A-TP | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF8.0AT1 vs SMF8.0A-TP |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF8.0AT1 vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF8.0AT1 vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF8.0AT1 vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF8.0AT1 vs SMF8.0A |