Part Details for SN54HC08W by Texas Instruments
Overview of SN54HC08W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54HC08W
SN54HC08W CAD Models
SN54HC08W Part Data Attributes
|
SN54HC08W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC08W
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SN54HC08W
This table gives cross-reference parts and alternative options found for SN54HC08W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC08W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN54HC08W vs MM54HC08W |
M38510/65203SDA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | SN54HC08W vs M38510/65203SDA |
SNV54HC08W | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54HC08W vs SNV54HC08W |
8404701XC | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SN54HC08W vs 8404701XC |
8404701DA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | SN54HC08W vs 8404701DA |
M54HC08K | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SN54HC08W vs M54HC08K |
8404701DX | AND Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Signetics | SN54HC08W vs 8404701DX |
M54HC08K1 | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | SN54HC08W vs M54HC08K1 |
SNJ54HC08W | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | SN54HC08W vs SNJ54HC08W |
M38510/65203SDX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | SN54HC08W vs M38510/65203SDX |