Part Details for SN74ABT3612-30PQ by Texas Instruments
Overview of SN74ABT3612-30PQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT3612-30PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT3612 - Bi-Directional FIFO, 64X36, 15ns, Synchronous, BICMOS, PQFP132 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2635 |
|
$12.4800 / $14.6900 | Buy Now |
Part Details for SN74ABT3612-30PQ
SN74ABT3612-30PQ CAD Models
SN74ABT3612-30PQ Part Data Attributes:
|
SN74ABT3612-30PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3612-30PQ
Texas Instruments
64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, BQFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | PARITY GENERATOR/CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 33.4 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm |
Alternate Parts for SN74ABT3612-30PQ
This table gives cross-reference parts and alternative options found for SN74ABT3612-30PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3612-30PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT3614-30PQR | 64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | SN74ABT3612-30PQ vs SN74ABT3614-30PQR |
SN74ABT3612-30PQR | 64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | SN74ABT3612-30PQ vs SN74ABT3612-30PQR |
1O3614-30PQG4 | 64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | SN74ABT3612-30PQ vs 1O3614-30PQG4 |