Part Details for SQT-105-01-F-D-RA-003 by Samtec Inc
Overview of SQT-105-01-F-D-RA-003 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-105-01-F-D-RA-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5687
|
Newark | Connector, Receptacle, 10 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-105-01-F-D-RA-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
612-SQT-105-01-F-D-RA-003-ND
|
DigiKey | CONN RCPT 10P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5400 | Buy Now |
DISTI #
SQT-105-01-F-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts - Rail/Tube (Alt: SQT-105-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 160 Factory Stock |
|
$1.3900 / $3.0100 | Buy Now |
DISTI #
200-SQT10501FDRA003
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.6100 / $3.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $3.0100 | Buy Now |
DISTI #
SQT-105-01-F-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts - Rail/Tube (Alt: SQT-105-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 160 Factory Stock |
|
$1.3900 / $3.0100 | Buy Now |
|
Powell Electronics | Cost Effective R Min Qty: 1 | 96 |
|
$1.3900 / $3.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6100 / $3.0100 | Buy Now |
DISTI #
5cd91cddcd7c1c4c38756fcc
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 160 |
|
$0.6100 / $3.0100 | Buy Now |
Part Details for SQT-105-01-F-D-RA-003
SQT-105-01-F-D-RA-003 CAD Models
SQT-105-01-F-D-RA-003 Part Data Attributes:
|
SQT-105-01-F-D-RA-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-105-01-F-D-RA-003
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.401 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-105-01-F-D-RA-003
This table gives cross-reference parts and alternative options found for SQT-105-01-F-D-RA-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-105-01-F-D-RA-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222YL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222YL09M16 |
222T09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222T09M11 |
BCS-105-F-D-HE-007 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SQT-105-01-F-D-RA-003 vs BCS-105-F-D-HE-007 |
222V09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222V09M11 |
PA4-5SD11J | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | SQT-105-01-F-D-RA-003 vs PA4-5SD11J |
222Y09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222Y09M16 |
222TL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222TL09M16 |
SSW-105-01-G-D-N-001 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-105-01-F-D-RA-003 vs SSW-105-01-G-D-N-001 |
222S09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | SQT-105-01-F-D-RA-003 vs 222S09M16 |
SQT-105-02-S-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket, | Samtec Inc | SQT-105-01-F-D-RA-003 vs SQT-105-02-S-D-005 |