Part Details for T1071T by Pulse Electronics Corporation
Overview of T1071T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1071T
T1071T CAD Models
T1071T Part Data Attributes:
|
T1071T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1071T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 1:1; 1:1.26; 1:2CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | |
Approvals | BABT | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1071T
This table gives cross-reference parts and alternative options found for T1071T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1071T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1066 | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1066 |
PE-65866T | Telecom Transformer | Pulse Electronics Corporation | T1071T vs PE-65866T |
T1073NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1071T vs T1073NLT |
T1103 | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1103 |
T1078 | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1078 |
T1095T | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1095T |
BX2259T | Telecom Transformer | Pulse Electronics Corporation | T1071T vs BX2259T |
T1094NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1071T vs T1094NLT |
T1092 | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1092 |
T1112T | Telecom Transformer | Pulse Electronics Corporation | T1071T vs T1112T |